TE Connectivity 1768045-5 STD12Y-6 Cable Marker 4.5-6mm Dia Range

Image Representative of Range

TE Connectivity 1768045-5 STD12Y-6 Cable Marker 4.5-6mm Dia Range

MPN
1768045-5
EAN-13
2050003361422
Order Code
07-3860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The TE Connectivity STD12Y-6 is a pre-printed cable marker designed for cables with an outside diameter ranging from 4.50 to 6 mm. This heat shrink product is ideal for industrial labelling and ensures easy identification and organisation of cables. It is commonly used in environments requiring robust and reliable cable processing solutions, such as EMC applications.
Type Pre-printed cable marker
Colour Yellow
Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint 6
Max Cable Diameter .177 – .236
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 4.50 up to 6mm
Packaging Method Strip
Packaging Quantity 372
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Series STD12
Suitable for outside Ø (min.) 4.50mm

Reviews

Be the first to submit a review

Trustpilot