TE Connectivity 1768042-1 Wire Marker Clip-On White Wire Labels & Markers

MPN
1768042-1
Order Code
15-3969
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2400+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 14,100 in stock

The TE Connectivity 1768042-1 is a wire marker clip-on designed for easy wire identification.

It features durable white labels that provide a strong hold and clear visibility.

These markers are typically used in electrical and communication installations for organising and labelling wires.

The clip-on design ensures quick and secure attachment without the need for additional tools.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .055 – .071
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot