TE Connectivity 1717831-1 Mini PCIe Female Unshrouded Card Edge 52 Way

MPN
1717831-1
Order Code
14-4747
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The TE Connectivity 1717831-1 is a mini PCIe female unshrouded card edge connector with 52 ways.

It is designed for compact and reliable connections, making it ideal for use in portable electronics.

This connector is typically used in telecommunications and industrial applications.

Its high-density design supports efficient use in space-constrained environments.


Type Wire to Board Connector
Number of Positions 52
Memory Type PCI Express
Mounting Type Horizontal
Boss Yes (With)
Circuit Application Signal
Colour Black
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 500mA
Depth 9.5mm
Flammability Rating UL94 V-0
Gender Female
Height 7.7mm
High Temperature Housing Yes
Housing colour Black
Insulation Material Thermoplastic
Length 30mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Contacts 52
Number of Rows 2
Orientation Straight
Package Quantity 70
Packaging Tray
PCB Mount Retention Without
PCB Mounting Orientation Horizontal
Pitch 0.8mm
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.244inch
Sealable No (Without)
Stack Height 4mm
Stackable No
Termination Solder
Width 4mm

Reviews

Be the first to submit a review

Trustpilot