TE Connectivity 169424-1 HD20 RF Hand Tool Precision Crimping Tool

MPN
169424-1
Order Code
15-3021
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £1483.98 £1474.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

The TE Connectivity 169424-1 is a precision crimping tool designed for HD20 RF applications.

It features high-quality construction for consistent and reliable crimps.

Ideal for professionals in the telecommunications industry, it ensures accurate termination of RF connectors.

This tool enhances productivity with its user-friendly design and durable performance.


Type Crimping Tool
Length 215mm
Colour Black, Blue
Mount Wire
Package Quantity 10
Series AMPLIMITE HD-20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot