TE Connectivity 1676346-2 Thin Film Resistor 0.1W 464ohm 0.1% 10PPM

MPN
1676346-2
Order Code
14-9552
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.285
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity resistor, part number 1676346-2, is a precise ThinFilm resistor with a resistance of 464 ohms.

It features a power rating of 0.1W, a tolerance of 0.1%, and a temperature coefficient of 10 parts per million per degree Celsius.

This component is ideal for high-accuracy applications such as precision measurement devices and electronic circuits requiring stable performance.

Its small form factor makes it suitable for use in compact electronic equipment.


Type Resistor
Resistance 464r
Tolerance 0.1%
Voltage 150V
Power Rating 0.1W
PPM 10ppm
Case Code (Imperial) 0805
Case Code (Metric) 2012
Construction Rectangular
Depth 1.25mm
Height 0.026inch
Length 0.079inch
Max Power Dissipation 100mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0805
Packaging Tape and Reel
Radiation Hardening No
Resistor Type Thin Film
RoHS Compliant Yes
Series RN73, Holsworthy
Width 0.049inch

Reviews

Be the first to submit a review

Trustpilot