TE Connectivity 1624178-2 Resistor 27E Dual 4K7A 6.35x50FL Passive Component

MPN
1624178-2
EAN-13
2050006657034
Order Code
07-3697
Country of Origin
United Kingdom
View Full Product Range (5)

Discontinued


The TE Connectivity 1624178-2 is a variable resistor from the TE AMP Passive Electronic Components range. It is designed for precise control of electrical resistance in electronic circuits. Typical applications include use in signal processing and calibration systems.
Type Potentiometers
Resistance 4.7kR
Tolerance 20%
No of Turns 1
Actuator Diameter 0.25inch
Actuator Length 1.969inch
Max Power Dissipation 400mW
Misc Attribute TE AMP Passive Electronic Components
Mount Panel
Package Quantity 500
Packaging Bulk
Packaging Type Box
Resistor Type Carbon
RoHS Compliant Yes
Series 23, Citec
Termination Solder

Trustpilot