TE Connectivity 1623819-2 SBL Series Sense Resistor 0.005 Ohm 4W 5% Through Hole

MPN
1623819-2
Order Code
14-9401
Country of Origin
India
Qty Unit Price (Ex VAT)
300+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 06/10/2026

TE Connectivity's part number 1623819-2 is a SBL Series sense resistor with a low resistance of 0.005 ohm.

Designed for through-hole mounting, it features a power rating of 4 watts with a tolerance of 5%.

This resistor is ideal for current sensing and battery management applications in various electronic circuits.

Its robust design ensures reliable performance in demanding environments.


Type Resistor
Resistance 5mΩ
Tolerance 5%
Power Rating 4W
Case Type Axial
Height 0.252inch
Length 0.709inch
Max Power Dissipation 4w
Maximum Operating Temperature 250°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBL, CGS
Termination Axial
Width 0.252inch

Reviews

Be the first to submit a review

Trustpilot