TE Connectivity 1623528-1 Fixed Resistor Thick Film 0.25W 4.7ohm 200V

MPN
1623528-1
Order Code
14-7679
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.0265
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1623528-1 is a fixed thick film resistor with a resistance of 4.7 ohms.

It has a power rating of 0.25 watts and can handle up to 200 volts.

Typical applications include electronic circuits and devices requiring precise current flow control.

This resistor is suited for use in a variety of consumer and industrial electronics.


Type Thick Film Resistor
Resistance 4.7r
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 100ppm
Height 0.026inch
Length 0.122inch
Max Power Dissipation 250mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 5000
Package/Case 1206
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CRG, Neohm
Width 0.061inch

Reviews

Be the first to submit a review

Trustpilot