TE Connectivity 1623525-1 CRG1206 Resistors SMD Thick Film 1 Percent 4K7

MPN
1623525-1
Order Code
14-9520
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.0079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity 1623525-1 is an SMD thick film resistor.

It has a resistance value of 4.7k ohms with a 1% tolerance.

This component is well-suited for surface mounting in electronic circuits.

It is commonly used in applications requiring precise resistance values.


Type Thick Film Resistor
Resistance 4.7kΩ
Voltage 200V

Reviews

Be the first to submit a review

Trustpilot