TE Connectivity 1623516-1 CRG1206 Resistor 1 Percent 470K

MPN
1623516-1
Order Code
15-8955
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.0081
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 02/06/2026

TE Connectivity's 1623516-1 is a thin film chip resistor with a 470k ohm resistance.

It features a tolerance of 1 percent, ensuring precision in electronic circuits.

The CRG1206 size makes it suitable for surface mounting on PCBs.

Typical applications include use in industrial equipment and consumer electronics.


Type Thick Film Resistor
Resistance 470kR
Tolerance 1%
Voltage 200V
Height 0.026inch
Length 0.122inch
Max Operating Temperature 125°C
Max Power Dissipation 250mW
Min Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 5000
Package/Case 1206
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.061inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot