TE Connectivity 1623499-1 CRG1206 Thick Film Resistor 1 Percent 39R

MPN
1623499-1
Order Code
15-8964
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10000+ £0.0081
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 08/10/2026

TE Connectivity's thick film resistor, 1623499-1, ensures precise resistance with a 1 percent tolerance rating.

This component offers a 39-ohm resistance in a compact 1206 surface-mount package.

It is designed for reliable performance in electronic circuits.

Typical applications include consumer electronics, automotive systems, and industrial control equipment.


Type Thick Film Resistor
Resistance 39r
Tolerance 1%
Voltage 200V
Height 0.026inch
Length 0.122inch
Max Power Dissipation 250mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 5000
Package/Case 1206
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.061inch

Reviews

Be the first to submit a review

Trustpilot