TE Connectivity 1623402-1 Thick Film Resistors SMD CRG1206 1% 100K

MPN
1623402-1
Order Code
15-9606
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.0076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 27/08/2026

TE Connectivity's part number 1623402-1 is a surface mount device (SMD) thick film resistor of size 1206.

It features a resistance of 100K ohms with a tolerance of 1%.

The resistor is designed for reliable performance in various applications, such as consumer electronics and telecommunications.

Its compact design makes it suitable for densely packed circuit boards.


Type Thick Film Resistor
Resistance 100kΩ
Tolerance 1%
Voltage 200V
Height 0.026inch
Length 0.122inch
Max Power Dissipation 250mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package/Case 1206
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.061inch

Reviews

Be the first to submit a review

Trustpilot