TE Connectivity 1622917-1 Resistor SMD 0603 330 kΩ 0.01% 5000 pcs/reel

MPN
1622917-1
EAN-13
2050008037803
Order Code
17-6877
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TE Connectivity 1622917-1 is a surface-mount device (SMD) resistor designed in the 0603 package with a resistance value of 330 kO. This precision resistor boasts a remarkable tolerance of 0.01%, making it ideal for applications requiring high accuracy and stability, such as sensitive electronic measurement equipment and precision analogue circuits. Packaged efficiently with 5000 pieces per reel, it enables streamlined assembly in automated manufacturing environments. Engineers may find this component particularly suitable for use in communication devices, medical instrumentation, and industrial control systems, where consistent performance is critical. The 0603 size ensures compatibility with compact circuit board layouts, meeting the demands of modern electronics design.
Type 0603
Resistance 330kΩ
Tolerance 1%
Construction Rectangular
Content 5000
Depth 0.8mm
Height 0.022inch
Length 0.063inch
Max Power Dissipation 100mW
Maximum Operating Temperature 125°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 5000
Package/Case 0603
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Tolerance ± 0.01%
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot