TE Connectivity 1622886-1 Thick Film Resistors SMD 1 Percent 22K Ohm

MPN
1622886-1
Order Code
13-8633
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
30000+ £0.0033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30000
Available to back orderBack-order availability date - 27/08/2026

TE Connectivity's resistor 1622886-1 is a surface-mount device known for its precision.

It features a 22k ohm resistance and a 1 percent tolerance, making it ideal for accurate electrical applications.

These thick film resistors are commonly used in circuits that require high stability and reliability.

Their design is suitable for integration in compact and high-density electronic assemblies.


Type Thick Film Resistor
Resistance 22kR
Tolerance 1%
Height 0.022inch
Length 0.063inch
Max Power Dissipation 100mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 5000
Package/Case 0603
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot