TE Connectivity 1622469-1 LR1 Resistor 1 Percent 3R3

MPN
1622469-1
Order Code
14-9414
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
8000+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Available to back orderBack-order availability date - 27/09/2026

TE Connectivity's resistor, 1622469-1, features a resistance of 3.3 ohms with a 1% tolerance.

It is known for its reliability and precision in electronic circuits.

Commonly used in consumer electronics, it helps manage electrical current flow.

The resistor's robust design ensures consistent performance in various applications.


Type Metal Film Resistor
Resistance 3.3r
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot