TE Connectivity 1622467-1 Metal Film Resistor Through Hole LR1 1 Percent 3K9

MPN
1622467-1
Order Code
14-9417
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4000+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's resistor, 1622467-1, is a metal film resistor with a 3.9k ohm resistance value.

It has a through-hole design with a tolerance of 1 percent for precise electrical performance.

The LR1 series is known for its reliability and stability in various conditions.

Typical applications include use in electronic circuits for signal processing and current regulation.


Type Metal Film Resistor
Resistance 3.9kR
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot