TE Connectivity 1622447-1 LR1 Resistor 1% 360R

MPN
1622447-1
Order Code
14-7795
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.0217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 27/08/2026

The TE Connectivity 1622447-1 is a precision resistor with a 1% tolerance and 360 ohms resistance.

It features a reliable and stable performance suitable for various electronic applications.

This resistor can be typically used in circuits requiring precise resistance values.

It is ideal for use in consumer electronics and industrial equipment.


Type Metal Film Resistor
Resistance 360r
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot