TE Connectivity 1571262-1 Tactile Switch 0.05A 12VDC 1.57N Button

MPN
1571262-1
Order Code
15-1823
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.676
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity 1571262-1 is a tactile switch designed for reliability and precision.

It features a 0.05A current rating at 12VDC with an actuation force of 1.57N.

The switch is often used in consumer electronics, providing tactile feedback in compact applications.

It is ideal for use in devices requiring user input and control.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 1.7mm
Outline Dimensions 4mm
Illumination None
Operating Force 160gf
Actuator Colour Black
Actuator Material Liquid Crystal Polymer
Contact Base Material Stainless Steel
Contact Material Stainless Steel
Contact Plating Silver
Contact Type 1 maker
DC Rated Voltage 12v
Depth 6.8mm
Electrical Life 100000Cycles
ELV Compliant
Illumination Type Non-Illuminated, Illuminated
Length 7.4mm
Material Nylon
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Mechanical Life 50000Cycles
Minimum Operating Temperature -20°C
Mount Surface Mount
Number of Positions 2
Operating Temperature Range -20 – 70
Operating Voltage 12
Package Quantity 2500
Package/Case SMD/SMT
Packaging Loose Piece
Packaging Method Loose Piece
Product Height .282
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Termination Gull Wing
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot