TE Connectivity 1546734-4 Barrier Terminal Block 4P High-Rise Dual

MPN
1546734-4
EAN-13
2050006749470
Order Code
07-3668
Country of Origin
USA
View Full Product Range (2)

Discontinued


TE Connectivity's 1546734-4 is a barrier style terminal block designed for secure electrical connections. It features robust construction and reliable performance for use in industrial and commercial applications. Typical applications include power distribution and circuit protection in electrical installations.
Type TE AMP Barrier Style Terminal Blocks
Number of Circuits 4
Pitch 8.26mm
Current Rating 20A
Colour Black
ELV Compliant
Flammability Rating UL94 V-0
Housing colour Black
Insulation Material Nylon
Length 1.375inch
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Barrier Style Terminal Blocks
Mount Through Hole
Mounting Ears No (Without)
Mounting Insert No (Without)
Number of Contacts 4
Number of levels 1
Number of Positions 4
Number of Rows 1
Number of Wire Entries 4
Orientation Straight
Package Quantity 200
Packaging Carton
Packaging Type Carton
Radiation Hardening No
RoHS Compliant Yes
Series Buchanan
Terminal Finish Zinc
Terminal Material Brass
Termination Solder
Voltage 300v
Voltage Rating 300v
Wire Gauge 22AWG
Wire Gauge (Min) 12AWG

Trustpilot