TE Connectivity Modular Adaptors 608648

The components, manufactured by TE Connectivity, include a variety of barrier terminal blocks used for connecting electrical wires securely in different configurations.
Description Image Product Buy Pricing (Ex VAT) Type Number of Circuits Pitch Current Rating Centerline (Pitch) Colour Circuit Application Color Connector & Contact Terminates To Housing colour Connector Mounting Type Connector System Contact Base Material Contact Current Rating (Max) Insulation Material Length Housing Color Housing Material Maximum Operating Temperature Mount
TE Connectivity 1546671-8 Barrier Terminal Block 8P Wire Clamp
TE Connectivity 1546671-8 Barrier Terminal Block 8P Wire Clamp
Standard range
Order code: 07-3667
MPN: 1546671-8

Despatched within 4 working days - 24 in stock
2+ £5.81
Price per unit Ex VAT
Barrier Strips 8 11.1mm 25A 11.1252mm Power Black Wire & Cable Panel Mount Wire-to-Wire Brass 25 Thermoplastic 107.7mm Black Thermoplastic 248°C Panel, Chassis
TE Connectivity 1546734-4 Barrier Terminal Block 4P High-Rise Dual
TE Connectivity 1546734-4 Barrier Terminal Block 4P High-Rise Dual
Order code: 07-3668
MPN: 1546734-4
2+ £3.42
Price per unit Ex VAT
TE AMP Barrier Style Terminal Blocks 4 8.26mm 20A Black Black Nylon 1.375inch 105°C Through Hole

Trustpilot