TE Connectivity 1437566-4 Tactile Switch 12VDC 1.77N SPST-NO SMT Top Actuated

MPN
1437566-4
Order Code
15-1840
Country of Origin
China
Qty Unit Price (Ex VAT)
1800+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1800
Available to back orderBack order, lead time 4 months

The TE Connectivity 1437566-4 is a tactile switch designed for electronic applications requiring a reliable, tactile feedback.

It operates at 12VDC with an actuation force of 1.77N.

With its single-pole, single-throw normally open configuration and surface-mount design, it is ideal for printed circuit board integration.

Typical applications include consumer electronics, automotive controls, and industrial equipment.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Orientation Vertical/ Top Actuator
Illumination None
Operating Force 180gf
Maximum Operating Temperature 85
Minimum Operating Temperature -35
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot