TE Connectivity 1437566-3 AMP Tactile Switch SMT 3.5x6 Mm Package

MPN
1437566-3
EAN-13
2050007139515
Order Code
07-3599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £0.165
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,536 in stock

The TE Connectivity 1437566-3 is a tactile switch featuring a single pole, single throw normally open configuration.

It is top actuated and surface-mountable, making it suitable for compact electronic designs.

This switch is commonly used in consumer electronics for applications like control panels and input devices.

Its reliable performance and tactile feedback ensure effective user interaction.


Type Tactile Switches
Contact Configuration SPST
Switch Function Off/(On)
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 3.5 mm
Illumination None
Manufacturer Series 1437566
Maximum Operating Temperature 85
Minimum Operating Temperature -35
Misc Attribute TE AMP Tactile Switches
Packaging Type Package
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot