TE Connectivity 1393564-6 HALTERUNG Cable Mounting Accessory C42121A 40C 14

MPN
1393564-6
Order Code
15-9435
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1000+ £0.280
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
10,852 in stock, despatched in 5 working days

TE Connectivity 1393564-6 is a cable mounting accessory designed for secure cable management.

It features robust halterung construction to ensure durability and reliability.

This accessory is typically used in electronic and electrical applications to organise and hold cables in place.

It efficiently supports cables in both commercial and industrial environments.


Type Cable Mounting Accessory
Material PC, Polycarbonate
Depth 1.2mm
Height 1.2mm
Length 99.6mm
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Bulk
Radiation Hardening No
Shape Rectangular
Size 1.2mm
Width 2.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot