TE Connectivity 1393315-9 Automotive Relay V23132B2002A200 12V 30A

MPN
1393315-9
Order Code
15-8738
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £49.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 1,339 in stock

The TE Connectivity 1393315-9 is an automotive relay with the manufacturer part number V23132B2002A200.

It operates at 12V and supports a switching current up to 30A, making it suitable for various vehicle applications.

This relay is designed for durability and reliability in automotive systems.

Typical applications include control of headlights, horn functions, and managing electric motors in vehicles.


Contact Configuration SPST
Type Automotive Relay
Coil Voltage 12V
Switching Current 130a
Coil Current 170.2mA
Coil Power 4.1w
Coil Resistance 141r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Base Material Silver Alloy
Contact Current Rating 130a
Contact Material Tin, Silver
Depth 40mm
ELV Compliant
Height 45mm
Lead Free Not Applicable
Length 2.92inchmm
Max Current Rating 300a
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Screw
Number of Contacts 2
Operate Time 25ms
Package/Case 300
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 8ms
RoHS Compliant Yes
Series HCR 150
Termination Screw
Weight 7.766oz
Width 1.575inchmm

Reviews

Be the first to submit a review

Trustpilot