TE Connectivity 10142048-32 HTU31V Sensor Analog 31V RH/T 4kV

MPN
10142048-32
Order Code
14-9891
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
5000+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

The TE Connectivity 10142048-32 HTU31V Sensor measures analogue relative humidity and temperature with high accuracy.

It operates at a range of up to 31 volts and can withstand up to 4 kilovolts of transient voltage.

This sensor is ideal for applications requiring precise environmental monitoring, such as HVAC systems and weather stations.

Its robust design ensures reliability in various industrial settings.


Type Humidity/Temperature Sensor
Package Type DFN
Operating Temperature -40 to +257°C
Accuracy 2%

Reviews

Be the first to submit a review

Trustpilot