TE Connectivity 1-5380758-1 IC Socket Female 036-054 30 AU Unshrouded

MPN
1-5380758-1
Order Code
14-4697
Country of Origin
USA
Qty Unit Price (Ex VAT)
400+ £0.515
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 2,945 in stock

TE Connectivity 1-5380758-1 is an unshrouded IC socket designed for easy integration.

This socket features a female connector with robust build quality.

It supports 30 AU with pin configurations ranging from 036 to 054.

Typically used in computing and telecommunications, it ensures reliable connectivity for integrated circuits.


Pitch Not Applicable
Row Pitch Not Applicable
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector System Cable-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 4a
Contact Current Rating (Max) 4
Contact Material Copper
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Current Rating 5a
Depth 3.18mm
Length 6.65mm
Maximum Operating Temperature 258°C
Minimum Operating Temperature -85°C
Mount Surface Mount
Number of Contacts 1
Number of Rows 1
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 2000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 2000
PCB Thickness 3.18mm
PCB Thickness (Recommended) .031 – .125
Plating Thickness 30um
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit
Termination Method to Wire & Cable Solder
Type IC Socket Female
Voltage Rating 60v
Wire Size 20 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot