TE Connectivity 1-2308272-4 Cable Clamp4 Raw Case For Secure Connections

MPN
1-2308272-4
Order Code
14-6066
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £12.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 30 in stock

TE Connectivity 1-2308272-4 is a robust cable clamp designed for secure connections.

It features a raw case for versatile usage in various environments.

The clamp is ideal for ensuring stable and reliable cable management in electronic and industrial applications.

It provides enhanced strain relief and protection for electrical connections.


Type Cable Clamp
Maximum Operating Temperature 90°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 – 194
Primary Product Material Zinc
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot