TE Connectivity 1-2199298-5 IC Socket 18P DIP SKT 300 CL Ladder

MPN
1-2199298-5
Order Code
14-4689
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2600+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2600
Available to back orderBack-order availability date - 27/09/2026

TE Connectivity's 1-2199298-5 is an 18-pin DIP socket used in electronic applications.

It features a 300 mil CL ladder design, offering robust connectivity for integrated circuits.

This socket is ideal for prototyping and testing ICs, enhancing versatility and component interchangeability.

The design ensures easy installation and reliable connections in circuit boards.


Number of Positions 18
Pitch 2.54
Row Pitch 7.62mm
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Low
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Finish - Mating TIN
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 60
Contact Plating Tin
Contact Post Length 3inch
Contact Type Pin
ELV Compliant
Flammability Rating UL94 V-0
Housing Material PBT GF30
Insulation Resistance 1000
Lead Pitch 2.54mm
Length 0.9inch
Mating Alignment With
Mating Alignment Type Polarization
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 18
Number of Rows 2
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 26
Packaging Rail/Tube
Packaging Method Box & Tube
Packaging Quantity 26
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Vertical
Product Length .9
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.3inch
Row-to-Row Spacing .3
Series Diplomate DL
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length 3
Type IC Socket
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot