TE Connectivity's 1-2199119-3 is a male M.2 connector with an unshrouded design.
It features a 0.5 mm pitch and a height of 3.2 mm, with keying type M.
This connector is typically used in compact electronic devices for high-speed data transfer applications.
Its design helps facilitate efficient device connectivity where space is limited.
| Type |
Card Edge Connector |
| Number of Positions |
67 |
| Centerline (Pitch) |
0.508mm |
| Circuit Application |
Power |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Keying Code |
M |
| Connector Height |
0.126 |
| Connector Length |
0.86199999999999999 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Connector Width |
0.34300000000000003 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
0.5 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
3.0 |
| Housing Material |
High Temperature Thermoplastic |
| Manufacturer Series |
2199119 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 176 |
| Operating Voltage |
50 |
| Packaging Method |
Tape & Reel |
| PCB Contact Termination Area Plating Material |
Gold Flash |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Orientation |
Right Angle |
| Primary Product colour |
Black |
| Termination Method to PCB |
Surface Mount |
To use this facility please Sign In.
Sign In