TE Connectivity 1-2176185-5 Resistor 6.8K Ohm 1 Percent 1/3W 0805

MPN
1-2176185-5
Order Code
13-8611
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.0151
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 15,000 in stock

The TE Connectivity 1-2176185-5 is a surface-mount resistor with a resistance of 6.8K ohms and a tolerance of 1 percent.

It features a power rating of 1/3 watt in an 0805 package size.

This resistor is ideal for precise electronic applications requiring reliable performance.

Typical uses include circuit boards in consumer electronics and automotive systems.


Type Power resistor
Voltage 150V
Power Rating 1/3W
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot