TE Connectivity 1-2176071-0 Cgs Cermet Resistor 330K SMD 2W 1% 100PPM 1Pc 2512

MPN
1-2176071-0
EAN-13
2050005408040
Order Code
17-6871
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,975 in stock

TE Connectivity's 1-2176071-0 is a CGS 3521 cermet resistor with a resistance value of 330 kO, designed for surface mounting in a size 2512 package. This component is noted for its power rating of 2 watts and offers precision with a tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it suitable for environments with varying thermal demands. Commonly utilised within electronic circuits requiring stable resistive components, this resistor is applicable in telecommunications, computer hardware, and consumer electronics, where reliable performance under thermal variation is critical. The cermet material provides enhanced durability and stability compared to carbon resistors, ensuring long-term reliability in professional applications.
Type SMD
Resistance 330kΩ
Tolerance 1%
Power Rating 2W
Case Code (Imperial) 2512
Case Code (Metric) 6432
Content 1
Dimensions (L x W x H) 6.35 x 3.2 x 0.55 mm
Height 0.55mm
Length 6.35mm
Max Power Dissipation 2w
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
Product Type Cermet resistor
Resistor Type Thick Film
RoHS Compliant Yes
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot