TE Connectivity 1-2176055-9 RLP73N Resistor 56mOhm 1% 1K RL

MPN
1-2176055-9
Order Code
14-7783
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.267
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-2176055-9 is a precision resistor with a resistance of 56 milliohms and a 1% tolerance.

Its robust design supports accurate and reliable performance in electronic circuits.

This resistor is typically used in current sensing and shunt applications.

It is suitable for various industrial and consumer electronics applications.


Type Power resistor
Resistance 56mΩ
Tolerance 1%
Power Rating 0.5W
Case Type 1206 SMD
ELV Compliant
Height 0.026inch
Length 0.122inch
Max Power Dissipation 500mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Resistors 1
Number of Terminations 2
Package Quantity 1000
Package/Case 1206
Packaging Tape and Reel
RoHS Compliant Yes
Series RL73, CGS
Termination Solder
Width 0.061inch

Reviews

Be the first to submit a review

Trustpilot