TE Connectivity 1-2176053-2 RLP73N Resistor 2A R15 1% 1Kohm

MPN
1-2176053-2
Order Code
13-8637
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.148
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

TE Connectivity 1-2176053-2 is a precision resistor with a resistance of 1 kilohm and a tolerance of 1%.

The resistor features a RLP73N series construction, making it reliable for precision circuits.

It is ideal for use in electronic devices requiring stable performance.

This component is suited for applications in telecommunications and industrial electronics.


Type Power resistor
Resistance 150mR
Tolerance 1%
Voltage 150V
PPM 100ppm
Case Code (Imperial) 0805
Case Code (Metric) 2012
Height 0.026inch
Length 0.079inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0805
Packaging Tape and Reel
Resistor Type Thick Film
RoHS Compliant Yes
Width 0.049inch

Reviews

Be the first to submit a review

Trustpilot