TE Connectivity 1-1825910-5 Tactile Switch 6MM Tact High Actuation

MPN
1-1825910-5
Order Code
15-1827
Country of Origin
China
Qty Unit Price (Ex VAT)
2250+ £0.123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2250
Despatched within 5 working days - 23,250 in stock

TE Connectivity 1-1825910-5 is a tactile switch designed with a 6mm profile for high actuation performance.

It features a durable build suitable for frequent use and reliable operation.

This switch is commonly applied in consumer electronics, industrial controls, and home appliances.

Its compact size and high actuation are ideal for space-constrained applications.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 5.9mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 260gf
Actuator Colour Red
Actuator Material PBT
Actuator Type Standard
Contact Base Material Brass
Contact Material Brass
Contact Plating Silver
DC Rated Voltage 24v
Electrical Life 100000Cycles
Illumination Type Non-Illuminated
Length 5.99mm
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Through Hole
Operating Temperature Range -40 – 105
Operating Voltage 24
Packaging Loose Piece
Packaging Method Loose Piece
Product Height .374
Radiation Hardening No
RoHS Compliant Yes
Series FSMJ
Switch Travel 0.25mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot