TE Connectivity 1-1825910-0 Tactile Switch SPST-NO Top Actuated Through Hole

MPN
1-1825910-0
Order Code
15-1811
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 1-1825910-0 is a single-pole, single-throw (SPST) tactile switch designed for top actuation and through-hole mounting.

The switch ensures reliable performance with a low profile and compact design.

It is ideal for use in consumer electronics and small appliances where space is limited.

The product is engineered to provide a satisfying tactile response suitable for various control panel applications.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.4mm
Outline Dimensions 6mm
Illumination None
Operating Force 160gf
Actuator Colour Blue
Actuator Material Nylon
Actuator Type Standard
Colour Blue
Contact Base Material Brass
Contact Material Brass
Contact Plating Silver
DC Rated Voltage 24v
Depth 5.99mm
Electrical Life 100000Cycles
ELV Compliant
Illumination Type Non-Illuminated, Illuminated
Length 5.99mm
Material Nylon
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Through Hole
Number of Positions 1
Operating Temperature Range -40 – 105
Operating Voltage 24
Packaging Loose Piece
Packaging Method Loose Piece
Product Height .276
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSMJ
Switch Travel 0.25mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot