TE Connectivity 1-1825139-7 Toggle Switch 1P2T Panel Mount SPDT

MPN
1-1825139-7
Order Code
15-1927
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 153 in stock

The TE Connectivity 1-1825139-7 is a single pole double throw (SPDT) toggle switch.

It offers a 1P2T configuration ideal for panel mount installations.

This switch is commonly used in control panels and industrial equipment for effortless switching between two circuits.

Known for its durability, it ensures reliable performance in various applications.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function Mom-Off-Mom
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 10.41mm
Actuator Material Brass
Actuator Type Standard Round
Contact Base Material Copper
Contact Current Rating 5a
Contact Material Copper
Contact Plating Silver
DC Rated Voltage 28v
Dielectric Withstanding Voltage (Max) 1000
Electrical Life 6000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Insulation Resistance 1000
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Operating Voltage 28
Packaging Bulk
Product Orientation Vertical
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Gemini A
Termination PC Pin
Throw Configuration DPDT
Type Toggle Switch
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 125v

Reviews

Be the first to submit a review

Trustpilot