The TE Connectivity 1-1825059-3 is a DIP switch with four positions and single pole single throw functionality.
It features a compact and flush slide design for space-efficient electronic assemblies.
Typical applications include setting configurations in electronic devices and adjusting circuit parameters.
This product is ideal for board-level configuration in various electronic equipment.
| Type |
DIP Switch |
| Circuit |
SPST |
| Number of Positions |
4 |
| Current Rating |
100mA |
| Voltage Rating |
24VDC |
| Actuator Type |
Slide (Standard) |
| Pitch |
2.54mm |
| Actuator Length |
0mm |
| Actuator Material |
Polyamide |
| Body Material |
Polyphenylene |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1a |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| DC Rated Voltage |
5v |
| Depth |
9.3mm |
| Electrical Life |
1000Cycles |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.138inch |
| Housing colour |
Black |
| Length |
12.14mm |
| Max Current Rating |
100mA |
| Max Voltage Rating (DC) |
24v |
| Maximum Operating Temperature |
85°C |
| Mechanical Life |
1000Cycles |
| Minimum Operating Temperature |
-30°C |
| Mount |
Surface Mount |
| Number of Circuits |
4 |
| Operating Temperature Range |
-30 – 85 |
| Operating Voltage |
5 |
| Orientation |
Straight |
| Package Quantity |
35 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
35 |
| PCB Contact Termination Area Plating Material |
Nickel |
| Product Height |
.138 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
ADF |
| Terminal Pitch |
2.54mm |
| Termination |
Gull Wing |
| Throw Configuration |
SPST |
| UL Flammability Rating |
UL 94V-0 |
| Washable |
Yes |