TE Connectivity 1-1825058-6 DIP Switch EXTSMT-GW 4 Positions SMT

MPN
1-1825058-6
Order Code
15-1468
Country of Origin
China
Qty Unit Price (Ex VAT)
160+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 160
Available to back orderBack-order availability date - 02/11/2026

The TE Connectivity 1-1825058-6 is a DIP switch featuring an extended slide and surface mount technology with a 4-position configuration.

It is designed for surface mounting on printed circuit boards, offering easy actuation and reliable performance.

Suitable for applications in telecommunications and industrial controls, this component enhances user interface functionality.

With robust construction, it ensures long life and high circuit integrity.


Type DIP Switch
Circuit SPST
Number of Positions 7
Current Rating 1A
Voltage Rating 24VDC
Actuator Type Standard
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Surface Mount
Number of Circuits 6
Radiation Hardening No
RoHS Compliant Yes
Series ADE
Termination Gull Wing
Throw Configuration SPST
Washable Yes

Reviews

Be the first to submit a review

Trustpilot