TE Connectivity 1-1768041-5 Wire Labels & Markers Yellow Earth Colour

MPN
1-1768041-5
Order Code
15-3827
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2100+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2100
Despatched within 5 working days - 8,700 in stock

TE Connectivity's 1-1768041-5 wire labels are yellow earth-coloured markers designed for wire and cable identification.

Made from durable material, they ensure long-lasting adherence and visibility.

The labels are ideal for use in electrical installations and maintenance projects.

Their distinct colour aids in quick identification and enhanced safety in wiring systems.


Type Cable Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .04 – .055
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot