TE Connectivity 1-1718333-1 Socket housing for PCB systems 1 pc(s)

Order Code:

17-6868

Brand: TE Connectivity MPN: 1-1718333-1 EAN-13: 2050006486610
Qty Unit Price (Ex VAT)
10+ £0.630
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
195 in stock, despatched in 4 working days

TE Connectivity 1-1718333-1 is a socket housing specifically designed for printed circuit board systems. This socket housing, also known under the alternate description 2249862, is offering from TE Connectivity and is engineered to provide secure electrical connections in compact configurations. Key attributes of this component include precise manufacturing tolerances and durable construction materials, ensuring reliability and performance consistency in demanding electronic environments. It is typically used in applications such as data processing equipment, telecommunications devices, and other industrial electronics where dependable interconnections are crucial. This product serves to facilitate seamless integration and connection within PCB systems, enabling efficient signal and power transmission for various engineering projects.
Type MQS - Connectors
Body Material PBT
Circuit Application Signal
Color Black
Connector System Wire-to-Wire
Contact Type Socket
Content 1
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Height 0.244inch
Housing Color Black
Hybrid Connector No
Length 0.315inch
Mating Tab Width 0.025inch
Max Operating Temperature 80°C
Min Operating Temperature -40°C
Mount Cable
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Orientation Straight
Package Quantity 8700
Packaging Box
Pitch 2.54mm
Polarized Yes
Primary Type CONNECTOR
Product Type Socket housing PCB
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series MQS
Serviceable No
Strain Relief No (Without)
Width 0.657inch
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 18AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot