TE Connectivity 1-1630481-0 Trimmer Resistor Through Hole 1M HEX Long Life

MPN
1-1630481-0
Order Code
15-8836
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
323+ £0.285
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 323
Available to back orderBack-order availability date - 05/11/2026

The TE Connectivity 1-1630481-0 is a through-hole trimmer resistor with a resistance of 1 megaohm.

It features a hexagonal shape, designed for durability and long life.

This component is ideal for precise adjustment applications in electronic circuits.

Its robust design makes it suitable for use in professional audio equipment and instrumentation.


Type Trimmer Resistor
Resistance 1mR
Tolerance 20%
DC Rated Voltage 200v
ELV Compliant
Height 0.197inch
Length 0.433inch
Max Power Dissipation 150mW
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount Through Hole
Number of Turns 1
Package Quantity 4000
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
Resistor Type Carbon
RoHS Compliant Yes
Series CB10, Citec
Technology CARBON FILM
Termination PC Pin
Voltage Rating 200v
Voltage Rating (AC) 200v
Width 0.386inch

Reviews

Be the first to submit a review

Trustpilot