TE Connectivity 1-1437357-9 Flat Cable 25P 28AWG S Series 171-25G

Order Code:

15-3202

Brand: TE Connectivity MPN: 1-1437357-9
Qty Unit Price (Ex VAT)
2+ £85.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
24 in stock, despatched in 5 working days

TE Connectivity's 1-1437357-9 is a flat cable featuring 25 positions with 28 AWG.

It is designed for reliable signal transmission in electrical connections.

This flat cable is primarily used in computer and electronic equipment.

Its durable construction ensures longevity in various industrial applications.


Number of Cores 25
AWG 28AWG
Conductor Cross Section 0.08 mm²
Length 100foot
Type Flat Cable
Approvals UL
Capacitance 46pF
Characteristic impedance 100r
Color Blue
Conductor Material Copper
Current Rating 2a
ELV Compliant
Height 0.91mm
Impedance 100r
Insulation Material PVC
Lead Free Not Applicable
Max Operating Temperature 105°C
Min Operating Temperature -20°C
Mount Cable
Number of Conductors 25
Number of Strands 7
Number of Ways 25
Packaging Tape and Reel
Pitch 1.27mm
Propagation Delay 4.53ns
RoHS Compliant Yes
Shielding Unshielded
Strand Size 36AWG
Voltage Rating 300v
Voltage Rating (AC) 300v
Width 1.25inch
Wire/Cable Diameter 1.25inch
Wire/Cable Gauge 28AWG
Wire/Cable Type Ribbon

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot