TE Connectivity 1-1414939-4 Relay Auto SPST NO 260A 12V

MPN
1-1414939-4
Order Code
14-8451
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
2+ £82.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 110 in stock

TE Connectivity's 1-1414939-4 is a high-current automotive relay.

It features a single-pole, single-throw normally open contact, capable of handling 260 amps at 12 volts.

The relay is designed for use in automotive applications, ensuring reliable operation in demanding environments.

Highly suitable for power distribution and starter applications in vehicles.


Contact Configuration SPST
Type Automotive Relay
Coil Voltage 12V
Switching Current 260a
Coil Current 2.553a
Coil Power 7w
Coil Resistance 5r
Coil Type Latching, Dual Coil
Coil Voltage (DC) 12v
Contact Base Material Silver Alloy
Contact Current Rating 260a
Contact Material Tin, Silver
Depth 86mm
ELV Compliant
Height 33mm
Length 1.457inchmm
Max Current Rating 260a
Max Operating Temperature 120°C
Min Operating Temperature -40°C
Mount Screw
Operate Time 5ms
Packaging Bulk
Radiation Hardening No
Release Time 5ms
RoHS Compliant Yes
Series V23130
Termination Screw
Weight 7.408oz
Width 2.362inchmm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot