TE Connectivity 1-1414167-0 Automotive Relay 24V DC 60A 1 Change-Over

MPN
1-1414167-0
EAN-13
2050006508749
Order Code
07-3365
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.72
100+ £10.60
250+ £10.44
500+ £10.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

TE Connectivity's V23134A0056X432, also known as 1-1414167-0, is an automotive relay designed for high power applications.

It features a single-pole, single-throw normally open (SPST-NO) configuration.

The relay is known for its robust performance and reliability under demanding environments.

Typically used in automotive electrical systems, it controls circuits such as lighting, motors, and heating.


Contact Configuration SPDT
Type Automotive relay
Coil Voltage 24V DC
Switching Current 20a
Coil Magnetic System Monostable, DC
Coil Power 2.1w
Coil Resistance 268Ω
Contact Base Material Silver Alloy
Contact Material Ag-alloy
Dim (L x W x H) 25.9 x 25.9 x 24.9 mm
ELV Compliant
Height 24.9mm
Lead Free Not Applicable
Length 25.9mm
Maximum Operating Temperature 125°C
Maximum Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute V23134A0056X432-EV-CBOX
Mount Plug-In
Number of Contacts 1
Operate Time 7ms
Package/Case 120
Relay Type Relay
RoHS Compliant Yes
Switching voltage (max.) 24V DC
Termination Plug
Weight 35g
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot