TE Connectivity 092458-000 STD06Y-5 Cable Marker 2.6-3.5mm Imprint 5

Image Representative of Range

TE Connectivity 092458-000 STD06Y-5 Cable Marker 2.6-3.5mm Imprint 5

MPN
092458-000
EAN-13
2050003344302
Order Code
07-3268
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

TE Connectivity's 092458-000 wire labels are made of vinyl and are yellow in colour.

These labels measure 90 millimetres in length, providing ample space for clear marking.

Their durable construction is ideal for use in electrical and industrial environments.

Typically, they are applied in wiring systems for easy identification and organisation.


Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 5
Max Cable Diameter 3.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 2.60 up to 3.50mm
Series STD06
Suitable for outside Ø (min.) 2.60mm

Reviews

Be the first to submit a review

Trustpilot