TE Connectivity 09-2-2-13 D Toggle Switch SPDT On-Off Panel Mount

MPN
09-2-2-13 D
Order Code
15-6323
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

The TE Connectivity 09-2-2-13 D is a single pole double throw (SPDT) toggle switch.

It features an on-off function suitable for panel mounting.

The robust design ensures reliable switching in various electrical applications.

Ideal for use in industrial equipment and consumer electronics.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 6A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Type Toggle Switch

Reviews

Be the first to submit a review

Trustpilot