TE Connectivity 08-2-1-25 L Toggle Switch SPDT On-Off-On Panel Mount

Order Code:

15-4330

Brand: TE Connectivity MPN: 08-2-1-25 L
Qty Unit Price (Ex VAT)
2+ £101.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
7 in stock, despatched in 5 working days

TE Connectivity's 08-2-1-25 L toggle switch is a single pole, double throw (SPDT) device with an on-off-on configuration.

It features a panel mount design for easy installation.

This switch is suitable for various electrical applications, often used in equipment requiring manual selection between two circuits.

Its robust construction ensures reliable performance in demanding conditions.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off-On
Illumination Type Non-Illuminated
Type Toggle Switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot