TE Connectivity 06221903 Wire Labels & Markers Durable Easy-To-Apply

Order Code:

15-7493

Brand: TE Connectivity MPN: 06221903
Qty Unit Price (Ex VAT)
6500+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6500
67,500 in stock, despatched in 5 working days

TE Connectivity part number 06221903 offers durable and easy-to-apply wire labels and markers.

These labels are designed for long-lasting identification in challenging environments.

The main features include strong adhesion and resistance to abrasion.

They are typically used in industries like telecommunications, automotive, and industrial manufacturing.


Type Cable Markers
Material PVC
ELV Compliant
Lead Free Not Applicable
Max Operating Temperature 70°C
Min Operating Temperature -45°C
Package Quantity 500

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot