TE Connectivity 06173901 Wire Labels & Markers Z-Type RMP RMS Red

MPN
06173901
Order Code
15-7702
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
8000+ £0.0176
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Despatched within 5 working days - 50,000 in stock

TE Connectivity 06173901 wire labels are durable markers designed for reliable cable identification.

They feature a Z-type RMP RMS design in red, providing clear visibility for marking purposes.

These labels are typically used in electrical installations and maintenance settings.

They enhance safety and organisation by preventing misidentification of wires.


Type Cable Markers
Colour Black, White
Material PVC
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Tape and Reel

Reviews

Be the first to submit a review

Trustpilot