TE Connectivity 06161906 Wire Labels & Markers SelfLam PVC 1000/Roll

MPN
06161906
Order Code
15-7845
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.0253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

TE Connectivity 06161906 wire labels are durable markers made from PVC material.

These self-laminating labels come in a roll of 1000, designed for easy and efficient use.

They are ideal for organising and identifying wires in a range of electrical and industrial settings.

The labels offer reliable performance in harsh environments.


Type Cable Markers
Material PVC
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Package Quantity 1000

Reviews

Be the first to submit a review

Trustpilot